
CGA5L1C0G2A683J160AC | |
|---|---|
DigiKey Part Number | 445-172693-2-ND - Tape & Reel (TR) 445-172693-1-ND - Cut Tape (CT) 445-172693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1C0G2A683J160AC |
Description | CAP CER 0.068UF 100V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1C0G2A683J160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.44000 | $44.40 |
| 50 | $3.42020 | $171.01 |
| 100 | $3.10610 | $310.61 |
| 500 | $2.57432 | $1,287.16 |
| 1,000 | $2.41005 | $2,410.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.20990 | $4,419.80 |
| 4,000 | $2.10177 | $8,407.08 |
| 6,000 | $2.04762 | $12,285.72 |
| 10,000 | $1.98761 | $19,876.10 |
| 14,000 | $1.95251 | $27,335.14 |
| 20,000 | $1.91874 | $38,374.80 |

