

CGA5K4X7T2W683M130AA | |
|---|---|
DigiKey Part Number | 445-12958-2-ND - Tape & Reel (TR) 445-12958-1-ND - Cut Tape (CT) 445-12958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5K4X7T2W683M130AA |
Description | CAP CER 0.068UF 450V X7T 1206 |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5K4X7T2W683M130AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.73800 | $27.38 |
| 100 | $1.84820 | $184.82 |
| 1,000 | $1.38705 | $1,387.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.29756 | $2,595.12 |

