10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)

CGA5H4X7R2J103K115AA

DigiKey Part Number
445-5858-2-ND - Tape & Reel (TR)
445-5858-1-ND - Cut Tape (CT)
445-5858-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5H4X7R2J103K115AA
Description
CAP CER 10000PF 630V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H4X7R2J103K115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,836
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.26600$12.66
50$0.91420$45.71
100$0.80650$80.65
500$0.62450$312.25
1,000$0.56843$568.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.50747$1,014.94
4,000$0.47072$1,882.88
6,000$0.45231$2,713.86
10,000$0.43192$4,319.20
14,000$0.42001$5,880.14
20,000$0.40854$8,170.80
Manufacturers Standard Package