10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

CGA5H2NP02A103J115AA

DigiKey Part Number
445-12827-2-ND - Tape & Reel (TR)
445-12827-1-ND - Cut Tape (CT)
445-12827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5H2NP02A103J115AA
Description
CAP CER 10000PF 100V NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H2NP02A103J115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,157
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.08000$6.08
10$3.83100$38.31
50$2.92520$146.26
100$2.64730$264.73
500$2.17804$1,089.02
1,000$2.03293$2,032.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.85880$3,717.60
4,000$1.76331$7,053.24
6,000$1.71549$10,292.94
10,000$1.66248$16,624.80
14,000$1.63148$22,840.72
20,000$1.60166$32,033.20
Manufacturers Standard Package