

CGA5H2C0G2A103J115AA | |
|---|---|
DigiKey Part Number | 445-5770-2-ND - Tape & Reel (TR) 445-5770-1-ND - Cut Tape (CT) 445-5770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H2C0G2A103J115AA |
Description | CAP CER 10000PF 100V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H2C0G2A103J115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.00600 | $20.06 |
| 50 | $1.47980 | $73.99 |
| 100 | $1.31870 | $131.87 |
| 500 | $1.04808 | $524.04 |
| 1,000 | $0.96446 | $964.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.87017 | $1,740.34 |
| 4,000 | $0.81520 | $3,260.80 |
| 6,000 | $0.78769 | $4,726.14 |
| 10,000 | $0.75719 | $7,571.90 |
| 14,000 | $0.73937 | $10,351.18 |
| 20,000 | $0.72223 | $14,444.60 |

