4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

CGA5F2NP02A472J085AA

DigiKey Part Number
445-12829-2-ND - Tape & Reel (TR)
445-12829-1-ND - Cut Tape (CT)
445-12829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5F2NP02A472J085AA
Description
CAP CER 4700PF 100V NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5F2NP02A472J085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,231
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.26100$22.61
50$1.68380$84.19
100$1.50450$150.45
500$1.20362$601.81
1,000$1.11072$1,110.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.94369$3,774.76
8,000$0.89341$7,147.28
12,000$0.86823$10,418.76
20,000$0.84033$16,806.60
28,000$0.82401$23,072.28
40,000$0.80832$32,332.80
Manufacturers Standard Package