

CGA5C2NP01H223J060AA | |
|---|---|
DigiKey Part Number | 445-12835-2-ND - Tape & Reel (TR) 445-12835-1-ND - Cut Tape (CT) 445-12835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5C2NP01H223J060AA |
Description | CAP CER 0.022UF 50V NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5C2NP01H223J060AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.54000 | $25.40 |
| 50 | $1.90080 | $95.04 |
| 100 | $1.70350 | $170.35 |
| 500 | $1.37168 | $685.84 |
| 1,000 | $1.26899 | $1,268.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.08331 | $4,333.24 |
| 8,000 | $1.02777 | $8,222.16 |
| 12,000 | $0.99996 | $11,999.52 |
| 20,000 | $0.96913 | $19,382.60 |
| 28,000 | $0.95112 | $26,631.36 |
| 40,000 | $0.93378 | $37,351.20 |

