0.022 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric)

CGA4J4X7T2W223K125AA

DigiKey Part Number
445-7113-2-ND - Tape & Reel (TR)
445-7113-1-ND - Cut Tape (CT)
445-7113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J4X7T2W223K125AA
Description
CAP CER 0.022UF 450V X7T 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J4X7T2W223K125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 688
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.71523$1,430.46
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.79200$17.92
50$1.31540$65.77
100$1.17070$117.07
500$0.92590$462.95
Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.88300$18.83
50$1.35820$67.91
100$1.19620$119.62
500$0.91982$459.91
* All Digi-Reel orders will add a $55.00 reeling fee.