

CGA4J4C0G2W472J125AA | |
|---|---|
DigiKey Part Number | 445-15570-2-ND - Tape & Reel (TR) 445-15570-1-ND - Cut Tape (CT) 445-15570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J4C0G2W472J125AA |
Description | CAP CER 4700PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J4C0G2W472J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J4NP02W472J125AA | TDK | 1,900 | 445-172599-1-ND | $4.28000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.85000 | $18.50 |
| 50 | $1.36320 | $68.16 |
| 100 | $1.21270 | $121.27 |
| 500 | $0.95962 | $479.81 |
| 1,000 | $0.88143 | $881.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.79379 | $1,587.58 |
| 4,000 | $0.74244 | $2,969.76 |
| 6,000 | $0.71675 | $4,300.50 |
| 10,000 | $0.68826 | $6,882.60 |
| 14,000 | $0.67161 | $9,402.54 |
| 20,000 | $0.65559 | $13,111.80 |

