

CGA4J4C0G2W332J125AA | |
|---|---|
DigiKey Part Number | 445-15568-2-ND - Tape & Reel (TR) 445-15568-1-ND - Cut Tape (CT) 445-15568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J4C0G2W332J125AA |
Description | CAP CER 3300PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J4C0G2W332J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.75100 | $17.51 |
| 50 | $1.28740 | $64.37 |
| 100 | $1.14360 | $114.36 |
| 500 | $0.90190 | $450.95 |
| 1,000 | $0.82741 | $827.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.74429 | $1,488.58 |
| 4,000 | $0.69533 | $2,781.32 |
| 6,000 | $0.67083 | $4,024.98 |
| 10,000 | $0.64367 | $6,436.70 |
| 14,000 | $0.62779 | $8,789.06 |
| 20,000 | $0.61253 | $12,250.60 |

