
CGA4J3X8R1H224K125AE | |
|---|---|
DigiKey Part Number | 445-173785-2-ND - Tape & Reel (TR) 445-173785-1-ND - Cut Tape (CT) 445-173785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X8R1H224K125AE |
Description | CAP CER 0.22UF 50V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X8R1H224K125AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.94800 | $19.48 |
| 50 | $1.43880 | $71.94 |
| 100 | $1.28090 | $128.09 |
| 500 | $1.01668 | $508.34 |
| 1,000 | $0.93495 | $934.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.84295 | $1,685.90 |
| 4,000 | $0.78929 | $3,157.16 |
| 6,000 | $0.76241 | $4,574.46 |
| 10,000 | $0.73263 | $7,326.30 |
| 14,000 | $0.71522 | $10,013.08 |
| 20,000 | $0.69847 | $13,969.40 |

