

CGA4J3X7T2E104M125AE | |
|---|---|
DigiKey Part Number | 445-7965-2-ND - Tape & Reel (TR) 445-7965-1-ND - Cut Tape (CT) 445-7965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7T2E104M125AE |
Description | CAP CER 0.1UF 250V X7T 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 250V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7T2E104M125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.16200 | $21.62 |
| 50 | $1.60320 | $80.16 |
| 100 | $1.43140 | $143.14 |
| 500 | $1.14180 | $570.90 |
| 1,000 | $1.05252 | $1,052.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.95115 | $1,902.30 |
| 4,000 | $0.89249 | $3,569.96 |
| 6,000 | $0.86311 | $5,178.66 |
| 10,000 | $0.83055 | $8,305.50 |
| 14,000 | $0.81152 | $11,361.28 |
| 20,000 | $0.79321 | $15,864.20 |

