

CGA4J3X7S2A474K125AB | |
|---|---|
DigiKey Part Number | 445-6973-2-ND - Tape & Reel (TR) 445-6973-1-ND - Cut Tape (CT) 445-6973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7S2A474K125AB |
Description | CAP CER 0.47UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7S2A474K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.10500 | $21.05 |
| 50 | $1.56200 | $78.10 |
| 100 | $1.39350 | $139.35 |
| 500 | $1.11072 | $555.36 |
| 1,000 | $1.02333 | $1,023.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.92426 | $1,848.52 |
| 4,000 | $0.86679 | $3,467.16 |
| 6,000 | $0.83803 | $5,028.18 |
| 10,000 | $0.80615 | $8,061.50 |
| 14,000 | $0.78752 | $11,025.28 |
| 20,000 | $0.76960 | $15,392.00 |



