0.022 µF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)

CGA4J3X7R2E223M125AA

DigiKey Part Number
445-12742-2-ND - Tape & Reel (TR)
445-12742-1-ND - Cut Tape (CT)
445-12742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7R2E223M125AA
Description
CAP CER 0.022UF 250V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7R2E223M125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,280
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.94500$9.45
50$0.67260$33.63
100$0.58950$58.95
500$0.44906$224.53
1,000$0.40590$405.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.35982$719.64
4,000$0.33147$1,325.88
6,000$0.31730$1,903.80
10,000$0.30160$3,016.00
14,000$0.29242$4,093.88
20,000$0.28360$5,672.00
Manufacturers Standard Package