

CGA4J3X7R2E103M125AE | |
|---|---|
DigiKey Part Number | 445-7962-2-ND - Tape & Reel (TR) 445-7962-1-ND - Cut Tape (CT) 445-7962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R2E103M125AE |
Description | CAP CER 10000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R2E103M125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.91300 | $9.13 |
| 50 | $0.64780 | $32.39 |
| 100 | $0.56650 | $56.65 |
| 500 | $0.43080 | $215.40 |
| 1,000 | $0.38904 | $389.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.34461 | $689.22 |
| 4,000 | $0.31721 | $1,268.84 |
| 6,000 | $0.30348 | $1,820.88 |
| 10,000 | $0.28830 | $2,883.00 |
| 14,000 | $0.27942 | $3,911.88 |
| 20,000 | $0.27088 | $5,417.60 |

