10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)

CGA4J3X7R2E103K125AA

DigiKey Part Number
445-5834-2-ND - Tape & Reel (TR)
445-5834-1-ND - Cut Tape (CT)
445-5834-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7R2E103K125AA
Description
CAP CER 10000PF 250V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7R2E103K125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 666,661
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.77300$7.73
50$0.54260$27.13
100$0.47360$47.36
500$0.35648$178.24
1,000$0.32064$320.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.28278$565.56
4,000$0.25925$1,037.00
6,000$0.24745$1,484.70
10,000$0.23441$2,344.10
14,000$0.22679$3,175.06
20,000$0.21946$4,389.20
Manufacturers Standard Package