
CGA4J3X7R1V105K125AE | |
|---|---|
DigiKey Part Number | 445-173710-2-ND - Tape & Reel (TR) 445-173710-1-ND - Cut Tape (CT) 445-173710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1V105K125AE |
Description | CAP CER 1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1V105K125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X7R1H105K125AE | TDK | 220,084 | 445-8785-1-ND | $3.37000 | Upgrade |
| CGA4J3X7S2A105K125AE | TDK | 87,347 | 445-8782-1-ND | $3.95000 | Similar |
| GCJ21BC72A105KE02L | Murata Electronics | 79,923 | 490-14414-1-ND | $3.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.87500 | $18.75 |
| 50 | $1.38120 | $69.06 |
| 100 | $1.22990 | $122.99 |
| 500 | $0.97392 | $486.96 |
| 1,000 | $0.89483 | $894.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.80612 | $1,612.24 |
| 4,000 | $0.75418 | $3,016.72 |
| 6,000 | $0.72818 | $4,369.08 |
| 10,000 | $0.69937 | $6,993.70 |
| 14,000 | $0.68253 | $9,555.42 |
| 20,000 | $0.66633 | $13,326.60 |

