

CGA4J3X7R1V105K125AB | |
|---|---|
DigiKey Part Number | 445-6962-2-ND - Tape & Reel (TR) 445-6962-1-ND - Cut Tape (CT) 445-6962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1V105K125AB |
Description | CAP CER 1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1V105K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.41400 | $14.14 |
| 50 | $1.02760 | $51.38 |
| 100 | $0.90930 | $90.93 |
| 500 | $0.70886 | $354.43 |
| 1,000 | $0.64703 | $647.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.57912 | $1,158.24 |
| 4,000 | $0.53853 | $2,154.12 |
| 6,000 | $0.51822 | $3,109.32 |
| 10,000 | $0.49569 | $4,956.90 |
| 14,000 | $0.48253 | $6,755.42 |
| 20,000 | $0.46987 | $9,397.40 |

