

CGA4J3X7R1H105M125AE | |
|---|---|
DigiKey Part Number | 445-7958-2-ND - Tape & Reel (TR) 445-7958-1-ND - Cut Tape (CT) 445-7958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1H105M125AE |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1H105M125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.53700 | $15.37 |
| 50 | $1.11820 | $55.91 |
| 100 | $0.98990 | $98.99 |
| 500 | $0.77512 | $387.56 |
| 1,000 | $0.70886 | $708.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.63569 | $1,271.38 |
| 4,000 | $0.59215 | $2,368.60 |
| 6,000 | $0.57035 | $3,422.10 |
| 10,000 | $0.54620 | $5,462.00 |
| 14,000 | $0.53210 | $7,449.40 |
| 20,000 | $0.51852 | $10,370.40 |

