

CGA4J3X7R1H105K125AE | |
|---|---|
DigiKey Part Number | 445-8785-2-ND - Tape & Reel (TR) 445-8785-1-ND - Cut Tape (CT) 445-8785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1H105K125AE |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1H105K125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.03900 | $20.39 |
| 50 | $1.50620 | $75.31 |
| 100 | $1.34340 | $134.34 |
| 500 | $1.06846 | $534.23 |
| 1,000 | $0.98362 | $983.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.88776 | $1,775.52 |
| 4,000 | $0.83200 | $3,328.00 |
| 6,000 | $0.80408 | $4,824.48 |
| 10,000 | $0.77313 | $7,731.30 |
| 14,000 | $0.75505 | $10,570.70 |
| 20,000 | $0.73765 | $14,753.00 |

