1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

CGA4J3X7R1H105K125AB

DigiKey Part Number
445-6961-2-ND - Tape & Reel (TR)
445-6961-1-ND - Cut Tape (CT)
445-6961-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7R1H105K125AB
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7R1H105K125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188,689
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.57000$15.70
50$1.14780$57.39
100$1.01780$101.78
500$0.79814$399.07
1,000$0.73032$730.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.65534$1,310.68
4,000$0.61080$2,443.20
6,000$0.58850$3,531.00
10,000$0.56380$5,638.00
14,000$0.54936$7,691.04
20,000$0.53547$10,709.40
Manufacturers Standard Package