3.3 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

CGA4J3X7R1C335M125AB

DigiKey Part Number
445-12737-2-ND - Tape & Reel (TR)
445-12737-1-ND - Cut Tape (CT)
445-12737-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7R1C335M125AB
Description
CAP CER 3.3UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7R1C335M125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,940
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$1.97300$19.73
50$1.45840$72.92
100$1.29980$129.98
500$1.03246$516.23
1,000$0.94975$949.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.85656$1,713.12
4,000$0.80226$3,209.04
6,000$0.77506$4,650.36
10,000$0.74492$7,449.20
14,000$0.72730$10,182.20
20,000$0.71036$14,207.20
Manufacturers Standard Package