0.047 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)

CGA4J2X8R1H473K125AM

DigiKey Part Number
445-6065-2-ND - Tape & Reel (TR)
445-6065-1-ND - Cut Tape (CT)
445-6065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J2X8R1H473K125AM
Description
CAP CER 0.047UF 50V X8R 0805
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2X8R1H473K125AM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,666
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.11000$11.10
50$0.79580$39.79
100$0.69960$69.96
500$0.53802$269.01
1,000$0.48819$488.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.43451$869.02
4,000$0.40181$1,607.24
6,000$0.38544$2,312.64
10,000$0.36730$3,673.00
14,000$0.35671$4,993.94
20,000$0.34652$6,930.40
Manufacturers Standard Package