

CGA4J2X8R1H104K125AA | |
|---|---|
DigiKey Part Number | 445-5909-2-ND - Tape & Reel (TR) 445-5909-1-ND - Cut Tape (CT) 445-5909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X8R1H104K125AA |
Description | CAP CER 0.1UF 50V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X8R1H104K125AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.80600 | $8.06 |
| 50 | $0.56900 | $28.45 |
| 100 | $0.49740 | $49.74 |
| 500 | $0.37540 | $187.70 |
| 1,000 | $0.33790 | $337.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.29844 | $596.88 |
| 4,000 | $0.27388 | $1,095.52 |
| 6,000 | $0.26160 | $1,569.60 |
| 10,000 | $0.24799 | $2,479.90 |
| 14,000 | $0.24004 | $3,360.56 |
| 20,000 | $0.23241 | $4,648.20 |



