

CGA4J2X7R2A333K125AA | |
|---|---|
DigiKey Part Number | 445-5824-2-ND - Tape & Reel (TR) 445-5824-1-ND - Cut Tape (CT) 445-5824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X7R2A333K125AA |
Description | CAP CER 0.033UF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X7R2A333K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.81400 | $8.14 |
| 50 | $0.57720 | $28.86 |
| 100 | $0.50400 | $50.40 |
| 500 | $0.38098 | $190.49 |
| 1,000 | $0.34308 | $343.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.30309 | $606.18 |
| 4,000 | $0.27826 | $1,113.04 |
| 6,000 | $0.26582 | $1,594.92 |
| 10,000 | $0.25206 | $2,520.60 |
| 14,000 | $0.24401 | $3,416.14 |
| 20,000 | $0.23628 | $4,725.60 |

