

CGA4J2X5R1E474K125AA | |
|---|---|
DigiKey Part Number | 445-12663-2-ND - Tape & Reel (TR) 445-12663-1-ND - Cut Tape (CT) 445-12663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X5R1E474K125AA |
Description | CAP CER 0.47UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X5R1E474K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2X7R1E474K125AA | TDK | 5,448 | 445-5685-1-ND | $1.73000 | Direct |
| CGA4J3X5R1V474K125AB | TDK | 1,990 | 445-12677-1-ND | $2.38000 | Upgrade |
| CGA4J3X7R1H474K125AB | TDK | 13,862 | 445-6959-1-ND | $2.06000 | Upgrade |
| CGA4J3X7R1V474K125AB | TDK | 0 | 445-12762-1-ND | $2.38000 | Upgrade |
| CGA4J3X8R1E474K125AB | TDK | 268,197 | 445-12818-1-ND | $3.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.88000 | $8.80 |
| 50 | $0.62160 | $31.08 |
| 100 | $0.54340 | $54.34 |
| 500 | $0.41256 | $206.28 |
| 1,000 | $0.37219 | $372.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.32931 | $658.62 |
| 4,000 | $0.30286 | $1,211.44 |
| 6,000 | $0.28960 | $1,737.60 |
| 10,000 | $0.27493 | $2,749.30 |
| 14,000 | $0.26636 | $3,729.04 |
| 20,000 | $0.25811 | $5,162.20 |

