

CGA4J2C0G1H333J125AA | |
|---|---|
DigiKey Part Number | 445-6950-2-ND - Tape & Reel (TR) 445-6950-1-ND - Cut Tape (CT) 445-6950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2C0G1H333J125AA |
Description | CAP CER 0.033UF 50V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2C0G1H333J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.70200 | $17.02 |
| 50 | $1.24800 | $62.40 |
| 100 | $1.10830 | $110.83 |
| 500 | $0.87296 | $436.48 |
| 1,000 | $0.80028 | $800.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.71938 | $1,438.76 |
| 4,000 | $0.67166 | $2,686.64 |
| 6,000 | $0.64777 | $3,886.62 |
| 10,000 | $0.62129 | $6,212.90 |
| 14,000 | $0.60581 | $8,481.34 |
| 20,000 | $0.59093 | $11,818.60 |



