
CGA4J1X8R1E105M125AC | |
|---|---|
DigiKey Part Number | 445-175239-2-ND - Tape & Reel (TR) 445-175239-1-ND - Cut Tape (CT) 445-175239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X8R1E105M125AC |
Description | CAP CER 1UF 25V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X8R1E105M125AC Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J1X8R1E105K125AC | TDK | 8,376 | 445-174825-1-ND | $3.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.84200 | $18.42 |
| 50 | $1.35500 | $67.75 |
| 100 | $1.20530 | $120.53 |
| 500 | $0.95320 | $476.60 |
| 1,000 | $0.87543 | $875.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.78832 | $1,576.64 |
| 4,000 | $0.73722 | $2,948.88 |
| 6,000 | $0.71165 | $4,269.90 |
| 10,000 | $0.68332 | $6,833.20 |
| 14,000 | $0.66675 | $9,334.50 |
| 20,000 | $0.65082 | $13,016.40 |

