

CGA4J1X8R1E105K125AE | |
|---|---|
DigiKey Part Number | 445-174807-2-ND - Tape & Reel (TR) 445-174807-1-ND - Cut Tape (CT) 445-174807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X8R1E105K125AE |
Description | CAP CER 1UF 25V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X8R1E105K125AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.51600 | $25.16 |
| 50 | $1.88100 | $94.05 |
| 100 | $1.68620 | $168.62 |
| 500 | $1.35654 | $678.27 |
| 1,000 | $1.25468 | $1,254.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.13757 | $2,275.14 |
| 4,000 | $1.07067 | $4,282.68 |
| 6,000 | $1.03717 | $6,223.02 |
| 10,000 | $1.00005 | $10,000.50 |
| 14,000 | $0.97835 | $13,696.90 |
| 20,000 | $0.95746 | $19,149.20 |

