3.3 µF ±10% 16V Ceramic Capacitor X8L 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J1X8L1C335K125AC

DigiKey Part Number
445-175265-2-ND - Tape & Reel (TR)
445-175265-1-ND - Cut Tape (CT)
445-175265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J1X8L1C335K125AC
Description
CAP CER X8L 16V 3.3UF 10% 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 16V Ceramic Capacitor X8L 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J1X8L1C335K125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,437
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.76200$27.62
50$2.07520$103.76
100$1.86380$186.38
500$1.50700$753.50
1,000$1.39683$1,396.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.26887$2,537.74
4,000$1.19641$4,785.64
6,000$1.16014$6,960.84
10,000$1.11993$11,199.30
14,000$1.09643$15,350.02
20,000$1.07382$21,476.40
Manufacturers Standard Package