
CGA4J1X7R1V475M125AE | |
|---|---|
DigiKey Part Number | 445-172480-2-ND - Tape & Reel (TR) 445-172480-1-ND - Cut Tape (CT) 445-172480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7R1V475M125AE |
Description | CAP CER 4.7UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7R1V475M125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.20600 | $32.06 |
| 50 | $2.42360 | $121.18 |
| 100 | $2.18450 | $218.45 |
| 500 | $1.78062 | $890.31 |
| 1,000 | $1.65565 | $1,655.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.50852 | $3,017.04 |
| 4,000 | $1.42639 | $5,705.56 |
| 6,000 | $1.38526 | $8,311.56 |
| 10,000 | $1.33967 | $13,396.70 |
| 14,000 | $1.31301 | $18,382.14 |
| 20,000 | $1.28737 | $25,747.40 |

