
CGA4J1X7R1V475K125AE | |
|---|---|
DigiKey Part Number | 445-172479-2-ND - Tape & Reel (TR) 445-172479-1-ND - Cut Tape (CT) 445-172479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7R1V475K125AE |
Description | CAP CER 4.7UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7R1V475K125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.29700 | $32.97 |
| 50 | $2.50260 | $125.13 |
| 100 | $2.25680 | $225.68 |
| 500 | $1.84194 | $920.97 |
| 1,000 | $1.71377 | $1,713.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.56246 | $3,124.92 |
| 4,000 | $1.47821 | $5,912.84 |
| 6,000 | $1.43601 | $8,616.06 |
| 10,000 | $1.38923 | $13,892.30 |
| 14,000 | $1.36189 | $19,066.46 |
| 20,000 | $1.33559 | $26,711.80 |

