

CGA4J1X7R1E335M125AC | |
|---|---|
DigiKey Part Number | 445-12760-2-ND - Tape & Reel (TR) 445-12760-1-ND - Cut Tape (CT) 445-12760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7R1E335M125AC |
Description | CAP CER 3.3UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7R1E335M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.41700 | $24.17 |
| 50 | $1.80220 | $90.11 |
| 100 | $1.61390 | $161.39 |
| 500 | $1.29570 | $647.85 |
| 1,000 | $1.19738 | $1,197.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.08466 | $2,169.32 |
| 4,000 | $1.02004 | $4,080.16 |
| 6,000 | $0.98769 | $5,926.14 |
| 10,000 | $0.95184 | $9,518.40 |
| 14,000 | $0.93087 | $13,032.18 |
| 20,000 | $0.91071 | $18,214.20 |

