
CGA4J1C0G2A223J125AC | |
|---|---|
DigiKey Part Number | 445-172690-2-ND - Tape & Reel (TR) 445-172690-1-ND - Cut Tape (CT) 445-172690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1C0G2A223J125AC |
Description | CAP CER 0.022UF 100V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1C0G2A223J125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J1C0G2A223J125AE | TDK | 9,152 | 445-175691-1-ND | $3.54000 | Parametric Equivalent |
| 08051C223J4T2A | KYOCERA AVX | 8,126 | 478-KAM21BR72A223JTCT-ND | $1.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.59500 | $15.95 |
| 50 | $1.16080 | $58.04 |
| 100 | $1.03020 | $103.02 |
| 500 | $0.80800 | $404.00 |
| 1,000 | $0.73952 | $739.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.66372 | $1,327.44 |
| 4,000 | $0.61877 | $2,475.08 |
| 6,000 | $0.59625 | $3,577.50 |
| 10,000 | $0.57132 | $5,713.20 |
| 14,000 | $0.55675 | $7,794.50 |
| 20,000 | $0.54273 | $10,854.60 |

