1800 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4F4C0G2W182J085AE

DigiKey Part Number
445-175689-2-ND - Tape & Reel (TR)
445-175689-1-ND - Cut Tape (CT)
445-175689-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4F4C0G2W182J085AE
Description
CAP CER 1800PF 450V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4F4C0G2W182J085AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,519
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.65300$16.53
50$1.21020$60.51
100$1.07290$107.29
500$0.84386$421.93
1,000$0.77299$772.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.64792$2,591.68
8,000$0.60966$4,877.28
12,000$0.59050$7,086.00
20,000$0.56927$11,385.40
28,000$0.55686$15,592.08
40,000$0.54492$21,796.80
Manufacturers Standard Package