1500 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4F4C0G2W152J085AE

DigiKey Part Number
445-175688-2-ND - Tape & Reel (TR)
445-175688-1-ND - Cut Tape (CT)
445-175688-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4F4C0G2W152J085AE
Description
CAP CER 1500PF 450V C0G/NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4F4C0G2W152J085AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,673
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$1.94800$19.48
50$1.43880$71.94
100$1.28090$128.09
500$1.01668$508.34
1,000$0.93495$934.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.78929$3,157.16
8,000$0.74512$5,960.96
12,000$0.72299$8,675.88
20,000$0.69847$13,969.40
28,000$0.68414$19,155.92
40,000$0.67035$26,814.00
Manufacturers Standard Package