3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4F3NP02E332J085AA

DigiKey Part Number
445-172601-2-ND - Tape & Reel (TR)
445-172601-1-ND - Cut Tape (CT)
445-172601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4F3NP02E332J085AA
Description
CAP CER 3300PF 250V NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4F3NP02E332J085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,442
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.61400$26.14
50$1.96000$98.00
100$1.75780$175.78
500$1.41690$708.45
1,000$1.31174$1,311.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.12111$4,484.44
8,000$1.06420$8,513.60
12,000$1.03568$12,428.16
20,000$1.00410$20,082.00
28,000$0.98562$27,597.36
40,000$0.96785$38,714.00
Manufacturers Standard Package