
CGA4F2X7R2A103K085AE | |
|---|---|
DigiKey Part Number | 445-173643-2-ND - Tape & Reel (TR) 445-173643-1-ND - Cut Tape (CT) 445-173643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4F2X7R2A103K085AE |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F2X7R2A103K085AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.19200 | $11.92 |
| 50 | $0.85500 | $42.75 |
| 100 | $0.75310 | $75.31 |
| 500 | $0.58158 | $290.79 |
| 1,000 | $0.52856 | $528.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43642 | $1,745.68 |
| 8,000 | $0.40781 | $3,262.48 |
| 12,000 | $0.39350 | $4,722.00 |
| 20,000 | $0.37763 | $7,552.60 |
| 28,000 | $0.36836 | $10,314.08 |
| 40,000 | $0.35944 | $14,377.60 |

