
CGA4C4NP02W681J060AA | |
|---|---|
DigiKey Part Number | 445-172589-2-ND - Tape & Reel (TR) 445-172589-1-ND - Cut Tape (CT) 445-172589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C4NP02W681J060AA |
Description | CAP CER 680PF 450V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C4NP02W681J060AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.89935 | $3,597.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.17000 | $21.70 |
| 50 | $1.61640 | $80.82 |
| 100 | $1.44370 | $144.37 |
| 500 | $1.15430 | $577.15 |
| 1,000 | $1.06493 | $1,064.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.29400 | $22.94 |
| 50 | $1.67060 | $83.53 |
| 100 | $1.47660 | $147.66 |
| 500 | $1.14608 | $573.04 |

