

CGA4C4C0G2W471J060AA | |
|---|---|
DigiKey Part Number | 445-15545-2-ND - Tape & Reel (TR) 445-15545-1-ND - Cut Tape (CT) 445-15545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C4C0G2W471J060AA |
Description | CAP CER 470PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C4C0G2W471J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.34000 | $13.40 |
| 50 | $0.97020 | $48.51 |
| 100 | $0.85590 | $85.59 |
| 500 | $0.66512 | $332.56 |
| 1,000 | $0.60634 | $606.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.50338 | $2,013.52 |
| 8,000 | $0.47161 | $3,772.88 |
| 12,000 | $0.45569 | $5,468.28 |
| 20,000 | $0.43806 | $8,761.20 |
| 28,000 | $0.42775 | $11,977.00 |
| 40,000 | $0.41784 | $16,713.60 |

