

CGA4C2C0G2A471J060AA | |
|---|---|
DigiKey Part Number | 445-6953-2-ND - Tape & Reel (TR) 445-6953-1-ND - Cut Tape (CT) 445-6953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C2C0G2A471J060AA |
Description | CAP CER 470PF 100V C0G 0805 |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C2C0G2A471J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.83000 | $8.30 |
| 50 | $0.58860 | $29.43 |
| 100 | $0.51380 | $51.38 |
| 500 | $0.38838 | $194.19 |
| 1,000 | $0.34999 | $349.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28405 | $1,136.20 |
| 8,000 | $0.26331 | $2,106.48 |
| 12,000 | $0.25293 | $3,035.16 |
| 20,000 | $0.24143 | $4,828.60 |
| 28,000 | $0.23471 | $6,571.88 |
| 40,000 | $0.22824 | $9,129.60 |

