

CGA4C2C0G1H102J060AA | |
|---|---|
DigiKey Part Number | 445-6940-2-ND - Tape & Reel (TR) 445-6940-1-ND - Cut Tape (CT) 445-6940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C2C0G1H102J060AA |
Description | CAP CER 1000PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C2C0G1H102J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.91300 | $9.13 |
| 50 | $0.64940 | $32.47 |
| 100 | $0.56890 | $56.89 |
| 500 | $0.43262 | $216.31 |
| 1,000 | $0.39077 | $390.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31865 | $1,274.60 |
| 8,000 | $0.29602 | $2,368.16 |
| 12,000 | $0.28470 | $3,416.40 |
| 20,000 | $0.27215 | $5,443.00 |
| 28,000 | $0.26482 | $7,414.96 |
| 40,000 | $0.25777 | $10,310.80 |

