
CGA3EAC0G2A103J080AC | |
|---|---|
DigiKey Part Number | 445-16158-2-ND - Tape & Reel (TR) 445-16158-1-ND - Cut Tape (CT) 445-16158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3EAC0G2A103J080AC |
Description | CAP CER 10000PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3EAC0G2A103J080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.70200 | $17.02 |
| 50 | $1.24800 | $62.40 |
| 100 | $1.10830 | $110.83 |
| 500 | $0.87296 | $436.48 |
| 1,000 | $0.80028 | $800.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.67166 | $2,686.64 |
| 8,000 | $0.63239 | $5,059.12 |
| 12,000 | $0.61272 | $7,352.64 |
| 20,000 | $0.59093 | $11,818.60 |
| 28,000 | $0.57819 | $16,189.32 |
| 40,000 | $0.56593 | $22,637.20 |

