
CGA3E3X8R1H104K080AE | |
|---|---|
DigiKey Part Number | 445-173697-2-ND - Tape & Reel (TR) 445-173697-1-ND - Cut Tape (CT) 445-173697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X8R1H104K080AE |
Description | CAP CER 0.1UF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X8R1H104K080AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.17600 | $11.76 |
| 50 | $0.84360 | $42.18 |
| 100 | $0.74240 | $74.24 |
| 500 | $0.57288 | $286.44 |
| 1,000 | $0.52050 | $520.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.42951 | $1,718.04 |
| 8,000 | $0.40125 | $3,210.00 |
| 12,000 | $0.38710 | $4,645.20 |
| 20,000 | $0.37142 | $7,428.40 |
| 28,000 | $0.36226 | $10,143.28 |
| 40,000 | $0.35344 | $14,137.60 |


