
CGA3E3NP02E152J080AA | |
|---|---|
DigiKey Part Number | 445-172576-2-ND - Tape & Reel (TR) 445-172576-1-ND - Cut Tape (CT) 445-172576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3NP02E152J080AA |
Description | CAP CER 1500PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3NP02E152J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.60547 | $2,421.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.52100 | $15.21 |
| 50 | $1.10660 | $55.33 |
| 100 | $0.98080 | $98.08 |
| 500 | $0.76888 | $384.44 |
| 1,000 | $0.70351 | $703.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.58700 | $15.87 |
| 50 | $1.13940 | $56.97 |
| 100 | $1.00060 | $100.06 |
| 500 | $0.76394 | $381.97 |
| 1,000 | $0.69036 | $690.36 |

