330 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGA3E3C0G2E331J080AA

DigiKey Part Number
445-5744-2-ND - Tape & Reel (TR)
445-5744-1-ND - Cut Tape (CT)
445-5744-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3C0G2E331J080AA
Description
CAP CER 330PF 250V C0G 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3C0G2E331J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,527
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.64900$6.49
50$0.45380$22.69
100$0.39460$39.46
500$0.29432$147.16
1,000$0.26350$263.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.21129$845.16
8,000$0.19473$1,557.84
12,000$0.18643$2,237.16
20,000$0.17724$3,544.80
28,000$0.17188$4,812.64
40,000$0.16671$6,668.40
Manufacturers Standard Package