220 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGA3E3C0G2E221J080AA

DigiKey Part Number
445-5742-2-ND - Tape & Reel (TR)
445-5742-1-ND - Cut Tape (CT)
445-5742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3C0G2E221J080AA
Description
CAP CER 220PF 250V C0G 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3C0G2E221J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,535
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.74800$7.48
50$0.52940$26.47
100$0.46120$46.12
500$0.34694$173.47
1,000$0.31184$311.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25189$1,007.56
8,000$0.23294$1,863.52
12,000$0.22346$2,681.52
20,000$0.21296$4,259.20
28,000$0.20682$5,790.96
40,000$0.20092$8,036.80
Manufacturers Standard Package