

CGA3E3C0G2E101J080AA | |
|---|---|
DigiKey Part Number | 445-5738-2-ND - Tape & Reel (TR) 445-5738-1-ND - Cut Tape (CT) 445-5738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3C0G2E101J080AA |
Description | CAP CER 100PF 250V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3C0G2E101J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.74800 | $7.48 |
| 50 | $0.52940 | $26.47 |
| 100 | $0.46120 | $46.12 |
| 500 | $0.34694 | $173.47 |
| 1,000 | $0.31184 | $311.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25189 | $1,007.56 |
| 8,000 | $0.23294 | $1,863.52 |
| 12,000 | $0.22346 | $2,681.52 |
| 20,000 | $0.21296 | $4,259.20 |
| 28,000 | $0.20682 | $5,790.96 |
| 40,000 | $0.20092 | $8,036.80 |


