
CGA3E2X8R2A472K080AE | |
|---|---|
DigiKey Part Number | 445-173809-2-ND - Tape & Reel (TR) 445-173809-1-ND - Cut Tape (CT) 445-173809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R2A472K080AE |
Description | CAP CER 4700PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R2A472K080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.07700 | $10.77 |
| 50 | $0.77120 | $38.56 |
| 100 | $0.67830 | $67.83 |
| 500 | $0.52042 | $260.21 |
| 1,000 | $0.47191 | $471.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.38787 | $1,551.48 |
| 8,000 | $0.36166 | $2,893.28 |
| 12,000 | $0.34854 | $4,182.48 |
| 20,000 | $0.33401 | $6,680.20 |
| 28,000 | $0.32552 | $9,114.56 |
| 40,000 | $0.31735 | $12,694.00 |

