
CGA3E2X8R1H473K080DA | |
|---|---|
DigiKey Part Number | 445-CGA3E2X8R1H473K080DATR-ND - Tape & Reel (TR) 445-CGA3E2X8R1H473K080DACT-ND - Cut Tape (CT) 445-CGA3E2X8R1H473K080DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1H473K080DA |
Description | AUTOMOTIVE GRADE,0603,X8R,50V,47 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.59200 | $5.92 |
| 50 | $0.41100 | $20.55 |
| 100 | $0.35680 | $35.68 |
| 500 | $0.26556 | $132.78 |
| 1,000 | $0.23752 | $237.52 |
| 2,500 | $0.20797 | $519.92 |
| 5,000 | $0.19021 | $951.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17913 | $1,791.30 |
| 20,000 | $0.16688 | $3,337.60 |

